Turck C3-A38X/024VAC technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 71mm |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C3-A38X/024VAC to view detailed technical specifications.
No datasheet is available for this part.