This 4PDT plug-in relay has a current rating of 6A and a coil power of 1.4W. The contact material is silver and the operating temperature range is -40°C to 70°C. The relay has a depth of 35mm, a height of 52.5mm, and a length of 35mm. It is designed for general-purpose applications and has a termination type of plug.
Turck C4-A40/024VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.4W |
| Coil Resistance | 414R |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 35mm |
| Height | 52.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C4-A40/024VDC to view detailed technical specifications.
No datasheet is available for this part.