The C4-A40DX/120-125VDC relay from Turck is a general-purpose device with a 120mm case and plug-in mount. It features a silver contact material and can handle up to 10A of current with a coil power of 1.4W. The relay operates within a temperature range of -40°C to 70°C and has a throw configuration of 4PDT.
Turck C4-A40DX/120-125VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 120 |
| Coil Power | 1.4W |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 52.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C4-A40DX/120-125VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.