Turck C4-A40X/120VAC technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C4-A40X/120VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.