Turck C7-A20X/024VAC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.2W |
| Coil Resistance | 174R |
| Contact Material | Silver |
| Depth | 28mm |
| Height | 37.5mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Turck C7-A20X/024VAC to view detailed technical specifications.
No datasheet is available for this part.