The C9-A41X/024VAC relay from Turck is a general-purpose device with a 1.2W coil power rating and 5A current rating. It features silver contacts and a plug-in mount. The relay has a 4PDT throw configuration and operates within a temperature range of -40°C to 70°C.
Turck C9-A41X/024VAC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.2W |
| Coil Resistance | 174R |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 28mm |
| Height | 37.5mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C9-A41X/024VAC to view detailed technical specifications.
No datasheet is available for this part.