Turck CKM19-11-5 technical specifications.
| Color | Yellow |
| Conductor Material | Brass |
| Current Rating | 9A |
| Insulation Material | PVC |
| Length | 16.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS Compliant | No |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Turck CKM19-11-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.