Turck CSMV CKMV 19-19-3/S101 technical specifications.
| Cable Type | Cord Set |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck CSMV CKMV 19-19-3/S101 to view detailed technical specifications.
No datasheet is available for this part.