Turck DKF28-27-1 technical specifications.
| Conductor Material | Brass |
| Current Rating | 3A |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Cores | 27 |
| Ratings | IP67 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck DKF28-27-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.