Enclosure Mounted I/O Station, Operating Current: 75mA, Oper Temp -40 to +158F
Turck FDN20-4S-4XSG-E technical specifications.
| Depth | 42.95mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Width | 62.48mm |
| RoHS | Compliant |
Download the complete datasheet for Turck FDN20-4S-4XSG-E to view detailed technical specifications.
No datasheet is available for this part.