Turck FK10-0.5 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 2A |
| Gender | Male |
| Mount | Front |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Primary Type | ETHERNET |
| RoHS Compliant | No |
| Voltage Rating (AC) | 800mV |
| RoHS | Not Compliant |
Download the complete datasheet for Turck FK10-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.