Turck FK4.4-0.5 technical specifications.
| Conductor Material | Brass |
| Connector Type A | Circular, Receptacle |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Turck FK4.4-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.