Turck FK4.4-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | FK |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck FK4.4-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.