Turck FKB5-0.5/18.25 technical specifications.
| Approvals | IEC, NEMA |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Insulation Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Conductors | 5 |
| Number Of Connectors | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | FKB |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck FKB5-0.5/18.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
