Turck FKFD10-0.5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Turck FKFD10-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.