Turck FKFDK8-PCB technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | FKFDK |
| Termination | Solder |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Turck FKFDK8-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.