Turck FKK-CC technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Mount | Cable |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | FKK |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Turck FKK-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.