Turck FKV8-2/18.25 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | FKV |
| Termination | Solder |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Turck FKV8-2/18.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.