Turck FSFD12-0.5 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | FSFD |
| Termination | Solder |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Turck FSFD12-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.