Turck FSFD4.5 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | FSFD |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck FSFD4.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.