The FSV4.5-0.3 connector features a female contact gender, brass material, and gold plating. It has a current rating of 4A and a voltage rating of 250V. The connector is designed for panel mount applications and is rated for operation between -40°C and 105°C. It meets IP68 ratings for environmental sealing.
Turck FSV4.5-0.3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | FSV |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck FSV4.5-0.3 to view detailed technical specifications.
No datasheet is available for this part.