The Turck GKDA30-5M is a 3-core cable with a conductor material of copper and brass, and an insulation material of PVC. It has a current rating of 30A and a voltage rating of 600V. The cable is rated for operation between -40°C and 90°C and meets IP67 ratings. It features a 10AWG wire gauge and a length of 16.4 feet.
Turck GKDA30-5M technical specifications.
| Conductor Material | Copper, Brass |
| Current Rating | 30A |
| Insulation Material | PVC |
| Length | 16.4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 3 |
| Ratings | IP67 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck GKDA30-5M to view detailed technical specifications.
No datasheet is available for this part.