Turck GKDFA30-0.5M/14.5/NPT technical specifications.
| Approvals | IEC, NEMA |
| Contact Material | Copper, Brass, Gold |
| Current Rating | 30A |
| Number of Conductors | 3 |
| Number Of Connectors | 3 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck GKDFA30-0.5M/14.5/NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.