Turck GSDA/2GKDA30 technical specifications.
| Contact Gender | Male, Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Gender | Male, Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | GSDA |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck GSDA/2GKDA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.