The GSDA Series connector features copper and brass contacts with gold plating, rated for 25A and 600V. It has a cable mount design with a straight orientation and IP67 ratings for protection against dust and water. Operating temperature range is -40°C to 90°C. The connector has 4 contacts and is available in male and female genders.
Turck GSDA/2GKDA40 technical specifications.
| Contact Gender | Male, Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 25A |
| Gender | Male, Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | GSDA |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck GSDA/2GKDA40 to view detailed technical specifications.
No datasheet is available for this part.