Turck GSDAGKDA40-2M technical specifications.
| Conductor Material | Copper, Brass |
| Current Rating | 25A |
| Insulation Material | PVC |
| Length | 6.56foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 4 |
| Ratings | IP67 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck GSDAGKDA40-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.