Turck IM1-22EX-R technical specifications.
| Package/Case | Module |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 250V |
| Output Type | RELAY |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Turck IM1-22EX-R to view detailed technical specifications.
No datasheet is available for this part.