Turck IM1-231EX-R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck IM1-231EX-R to view detailed technical specifications.
No datasheet is available for this part.