Turck IM1-451EX-T technical specifications.
| Input Type | UNIVERSAL |
| Mount | Panel, DIN Rail |
| Number of Outputs | 5 |
| Output Type | RELAY |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Turck IM1-451EX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.