Turck KB3T-5 technical specifications.
| Color | Yellow |
| Current Rating | 4A |
| Length | 16.4foot |
| Mount | Cable |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck KB3T-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.