Turck KB5T-2-SB5T technical specifications.
| Color | Multiple |
| Current Rating | 4A |
| Length | 6.56foot |
| Mount | Cable |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck KB5T-2-SB5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.