Turck MFS3131-0 technical specifications.
| Approvals | IEC, NEMA |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | MFS |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Turck MFS3131-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.