
Turck NI 3-EG08K-Y1 technical specifications.
| Length | 23.6mm |
| Mount | Cable |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI 3-EG08K-Y1 to view detailed technical specifications.
No datasheet is available for this part.