
Turck NI10-P18-Y0X technical specifications.
| Length | 34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck NI10-P18-Y0X to view detailed technical specifications.
No datasheet is available for this part.
