Turck NI4-DSU35-2ADZ30X2-B3151 technical specifications.
| Depth | 60mm |
| Length | 59mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| Width | 35.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI4-DSU35-2ADZ30X2-B3151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.