Turck NI5-G12-AP6X50MM7M technical specifications.
| Length | 54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck NI5-G12-AP6X50MM7M to view detailed technical specifications.
No datasheet is available for this part.