Turck NI6U-EH6,5-AP6X technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI6U-EH6,5-AP6X to view detailed technical specifications.
No datasheet is available for this part.