Turck NI8-M12-AD4X technical specifications.
| Package/Case | 100 |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 65V |
| Output | NO |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI8-M12-AD4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
