Turck NI8U-EM12-AP6X7M technical specifications.
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI8U-EM12-AP6X7M to view detailed technical specifications.
No datasheet is available for this part.