Turck P-RSM40-330-5M technical specifications.
| Alternate Mfr Part Number | U-30900 |
| Color, Jacket | Black |
| Length, Cable | 5.0 m |
| Material, Jacket | PVC |
| RoHS | Compliant |
Download the complete datasheet for Turck P-RSM40-330-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.