Turck P-RSM66-494-8M technical specifications.
| Alternate Mfr Part Number | U-60554 |
| Color, Jacket | Black |
| Length, Cable | 8.0 m |
| Material, Jacket | PVC |
| RoHS | Compliant |
Download the complete datasheet for Turck P-RSM66-494-8M to view detailed technical specifications.
No datasheet is available for this part.