Turck PKG3M-5-PSG3M technical specifications.
| Package/Case | 125 |
| Current Rating | 4A |
| Diameter | 4.4mm |
| Gender | Female |
| Input Current | 4A |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck PKG3M-5-PSG3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.