Turck PKG3M-5-PSW3M technical specifications.
| Package/Case | 125 |
| Conductor Material | Brass |
| Current Rating | 4A |
| Diameter | 4.4mm |
| Gender | Female |
| Insulation Material | PVC |
| Length | 16.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 3 |
| Ratings | IP67 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck PKG3M-5-PSW3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.