Turck PKG3Z-5-PSG3 technical specifications.
| Approvals | CSA |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 4A |
| Material | PVC |
| Mount | Cable |
| Voltage Rating (AC) | 125V |
| Wire/Cable Diameter | 4.4mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck PKG3Z-5-PSG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.