Turck PKG3Z-5/S90 technical specifications.
| Color | Black |
| Current Rating | 4A |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck PKG3Z-5/S90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.