Turck PKGS4M-2 technical specifications.
| Alternate Mfr Part Number | U2-10881 |
| Color, Jacket | Yellow |
| Length, Cable | 2.0 m |
| Material, Jacket | PVC |
| RoHS | Compliant |
Download the complete datasheet for Turck PKGS4M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.