Turck PKW 4Z-1-PSG 4/S90 technical specifications.
| Cable Type | Data |
| Wire Size | 26AWG |
| Connector Type A | M8 Circular |
| Connector Type B | M8 Circular |
| Gender | F-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck PKW 4Z-1-PSG 4/S90 to view detailed technical specifications.
No datasheet is available for this part.