Turck PSG3-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | PSG |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Turck PSG3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.