Turck PSG3M-5/S90 technical specifications.
| Package/Case | 125 |
| Diameter | 4.4mm |
| Gender | Male |
| Input Current | 4A |
| Insulation Material | Polyurethane |
| Number of Positions | 3 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck PSG3M-5/S90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.