Turck PSG4M-2/S90 technical specifications.
| Package/Case | 125 |
| Current Rating | 2A |
| Diameter | 4.4mm |
| Gender | Male |
| Input Current | 2A |
| Length | 6.56foot |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck PSG4M-2/S90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.